Infineon SAE800 technical specifications.
| Package/Case | PDIP |
| Height | 4.37mm |
| Interface | Logic |
| Lead Free | Contains Lead |
| Length | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SAE800 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAE800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
