The SAE800G is an 8-pin DSO-8 plastic package specialized audio IC from Infineon. It operates within a temperature range of -25°C to 125°C and can handle supply voltages between 2.8V and 18V. This IC features a dual terminal position and has a pin count of 8. It is designed for use in specialized audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAE800G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAE800G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.