
The SAE800GGEG is a single-channel audio IC from Infineon, packaged in a lead-free SOIC package. It operates over a temperature range of -25°C to 125°C and is suitable for use with supply voltages between 2.8V and 18V. The device consumes 5mA of operating current and can deliver up to 450mW of output power. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Infineon SAE800GGEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAE800GGEG technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Output Power | 450mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAE800GGEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
