16-bit microcontroller featuring a maximum clock frequency of 50MHz and operating speed of 25MHz. This CMOS device offers 93 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes MROM for program storage and supports PWM channels and ADC functionality. Packaged in a 128-terminal PQFP with dimensions of 20 x 20 mm and a 0.50 mm pitch, it operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V.
Infineon SAF-C161CS-32RF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 20 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 93 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C161CS-32RF to view detailed technical specifications.
No datasheet is available for this part.