The SAF-C161K-LM3VHA is an industrial-grade microcontroller with a 16-bit architecture and a maximum operating temperature of 85 degrees Celsius. It features a 3.3V supply voltage and a maximum clock frequency of 40MHz. The device has 63 I/O lines and a 16-bit external data bus width. It is packaged in a 0.65mm pitch, green, plastic quad flat package with 80 terminals.
Checking distributor stock and pricing after the page loads.
Infineon SAF-C161K-LM3VHA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 20 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.