This 16-bit microcontroller operates at a maximum frequency of 25MHz and features 2KB of RAM. It is designed to function within a temperature range of -40°C to 85°C. The device is mounted using surface mount technology and is available in a QFP-80 package. It is not compliant with RoHS regulations.
Infineon SAF-C161O-L25M technical specifications.
| Data Bus Width | 16b |
| Height | 2mm |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-C161O-L25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.