16-Bit Microcontroller, featuring an 80166 CPU core operating at a maximum clock frequency of 32.2MHz. This CMOS device offers 1024 bytes of RAM and 76 I/O lines, with a 16-bit external data bus and a 23-bit address bus. It includes PWM channels and an ADC, operating within an industrial temperature range of -40°C to 85°C. Supplied in a 100-terminal PQFP package with a nominal supply voltage of 5V.
Infineon SAF-C161RI-LM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 76 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C161RI-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.