16-Bit Microcontroller featuring an 80166 CPU core, operating at a maximum clock frequency of 50MHz and a speed of 25MHz. This CMOS device offers 2048 bytes of RAM and 63 I/O lines, with a 16-bit external data bus and a 22-bit address bus. Packaged in an 80-terminal PQFP (S-PQFP-G80) with a supply voltage range of 4.5V to 5.5V, it operates within an industrial temperature grade from -40°C to 85°C.
Infineon SAF-C161S-L25M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 25 |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C161S-L25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.