The SAF-C161S-LM3VAA is an 80-pin quad flat package microcontroller from Infineon. It operates over an industrial temperature range of -40°C to 85°C and has a maximum clock frequency of 25 MHz. The device has 63 I/O lines, a 16-bit data bus, and a 24-bit address bus. It is designed for use in a variety of applications, including industrial control and automation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAF-C161S-LM3VAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-C161S-LM3VAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C161S-LM3VAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.