
16-bit microcontroller (MCU) featuring CISC/RISC architecture, operating at up to 20 MHz. This surface-mount device offers 64KB ROM and 4KB RAM, with 59 programmable I/Os. Connectivity includes CAN, SPI, and USART interfaces. Packaged in an 80-pin MQFP (Metric Quad Flat Package) with a 0.65mm pin pitch, it supports a maximum operating voltage of 5.5V and operates within a temperature range of -40°C to 85°C. Includes 8 ADC channels.
Infineon SAF-C164CI-8EM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.96 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-108BE-1 |
| Family Name | C166 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC|RISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 59 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/SPI/USART |
| CAN | 1 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon SAF-C164CI-8EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.