16-Bit Microcontroller, featuring an 80166 CPU core operating at up to 20MHz. This CMOS device offers 2048 bytes of RAM and a 24-bit address bus for 16-bit external data. Housed in a 100-terminal PQFP package with a 0.50mm pitch, it supports an industrial temperature grade from -40°C to 85°C. The microcontroller operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V, and has a maximum supply current of 29mA.
Sign in to ask questions about the Infineon SAF-C165-LF3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-C165-LF3V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 29 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C165-LF3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.