The SAF-C167CR-4RM is a quad 16-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PQFP-G144 and a terminal position of quad. The device has a maximum supply current of 120 milliamps and a nominal supply voltage of 5 volts. It also has 16KB of ROM and 4KB of RAM, and is programmable with a MROM. The microcontroller operates at a speed of 20 MHz.
Infineon SAF-C167CR-4RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C167CR-4RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.