The SAF-C167CR-LM-GA-T6 is a 144-pin quad flat package microcontroller from Infineon. It operates over an industrial temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V. The device features a 16-bit architecture with a maximum clock frequency of 25 MHz and 111 I/O lines. It also includes a 16-bit external data bus and a 24-bit address bus. Additionally, the microcontroller supports PWM channels and has an ADC, but does not have DMA or DAC channels.
Infineon SAF-C167CR-LM-GA-T6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C167CR-LM-GA-T6 to view detailed technical specifications.
No datasheet is available for this part.