8-bit CMOS microcontroller operating at a maximum clock frequency of 40MHz. Features 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Includes OTPROM for program storage, PWM channels, and an Analog-to-Digital Converter (ADC). Housed in a 44-terminal PQFP package (S-PQFP-G44) with a 10mm x 10mm footprint, suitable for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Infineon SAF-C504-2E40M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |