Microcontroller, 8-Bit, UVPROM, 8051 CPU, 40MHz, PQFP44
Checking distributor stock and pricing after the page loads.
Infineon SAF-C504-2E40MCA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | UVPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| REACH | unknown |
| Military Spec | False |