8-Bit Microcontroller, featuring an 8051 CPU core and a maximum clock frequency of 20MHz. This CMOS device offers 512 bytes of RAM and 34 I/O lines, with an 8-bit external data bus and 16-bit address bus. It supports MROM for program storage and includes PWM channels and an ADC. Packaged in a 44-terminal PQFP with dimensions of 10x10mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 4.25V to 5.5V.
Infineon SAF-C505-LM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C505-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.