Industrial-grade 8-bit microcontroller featuring an 8051 CPU core operating at up to 16MHz. This CMOS device offers 512 words of MROM and 3328 bytes of RAM, with 79 I/O lines. It supports an 8-bit external data bus and a 16-bit address bus, and includes PWM channels and an ADC. Packaged in a 100-pin PQFP (R-PQFP-G100) with a temperature range of -40°C to 85°C, it operates from a 4.75V to 5.5V supply.
Infineon SAF-C509-LM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 512 |
| RAM (bytes) | 3328 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C509-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.