The SAF-C515-LM is a 16MHz microcontroller based on the 8051 core architecture. It features a USART interface and 256B of RAM. The device operates over a temperature range of -40°C to 85°C and is available in a plastic MQFP-80 package. Note that this device is not RoHS compliant.
Sign in to ask questions about the Infineon SAF-C515-LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-C515-LM technical specifications.
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | USART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-C515-LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.