Industrial-grade 8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 40MHz. This CMOS device boasts 13 I/O lines, PWM channels, and an integrated ADC, with a supply voltage range of 2.125V to 2.75V. Housed in a 38-terminal TSSOP-38 package (JEDEC R-PDSO-G38), it operates across an industrial temperature range of -40°C to 85°C.
Infineon SAF-C868-1RR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.125 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 10.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C868-1RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.