Infineon SAF-TC1100-L150EB-GBB technical specifications.
| Access Time | 150us |
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 32KB |
| Memory Type | ROM, , ROMless |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 144KB |
| Series | TC11xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-TC1100-L150EB-GBB to view detailed technical specifications.
No datasheet is available for this part.