Infineon SAF-TC1100-L150EBBB technical specifications.
| Access Time | 150us |
| Package/Case | LBGA |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 65536B |
| Series | TC11xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-TC1100-L150EBBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.