
The SAF-TC1164-128F80HLAB is a 32-bit CAN microcontroller from Infineon, featuring 1MB of FLASH memory and 56KB of RAM. It operates at a maximum frequency of 80MHz and has a maximum operating temperature of 85°C. The device is available in a LQFP package and is suitable for use in automotive applications.
Infineon SAF-TC1164-128F80HLAB technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 56KB |
| RoHS Compliant | No |
| Series | TC116x |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-TC1164-128F80HLAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.