
IC MCU 32BIT 1.5MB FLASH 176LQFP
Checking distributor stock and pricing after the page loads.
Infineon SAF-TC1165-192F80HLAA technical specifications.
| Access Time | 80us |
| Package/Case | LQFP |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 81920B |
| Series | TC116x |
| RoHS | Not Compliant |
No datasheet is available for this part.
