
The SAF-TC1166-192F80HL is a 32-bit microcontroller from Infineon with 1.5MB of FLASH memory and a maximum operating frequency of 80MHz. It is packaged in a plastic LQFP-176 package and is suitable for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device supports various interfaces including serial, CAN, SPI, and USART, and has 81 I/Os and one timer/counter. It also features DMA peripherals and 56KB of RAM.
Checking distributor stock and pricing after the page loads.
Infineon SAF-TC1166-192F80HL technical specifications.
| Package/Case | LQFP |
| Density | 1.5MB |
| Frequency | 80MHz |
| Interface | Serial, CAN, SPI, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.42V |
| Number of Bits | 32 |
| Number of I/Os | 81 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Peripherals | DMA |
| RAM Size | 56KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.