
The SAF-XC164CM-4F20FAA is a 32KB FLASH microcontroller from Infineon, operating at a maximum frequency of 20MHz and a supply voltage of 5V. It features a 16-bit data bus width and supports various interfaces, including SPI, CAN, UART, and USART. The device is packaged in a lead-free LQFP package and has a temperature range of -40°C to 85°C. It also includes peripherals such as PWM and WDT, and is RoHS compliant.
Sign in to ask questions about the Infineon SAF-XC164CM-4F20FAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC164CM-4F20FAA technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC164CM-4F20FAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
