16-bit microcontroller featuring a C166 CPU core operating at a maximum clock frequency of 40MHz. This CMOS device offers 65536 words of FLASH ROM and 6400 bytes of RAM, with 47 I/O lines. It supports a nominal supply voltage of 2.5V, ranging from 2.35V to 2.7V, and operates within an industrial temperature grade from -40°C to 85°C. Packaged in a 64-terminal TQFP with a 0.50mm pitch, it includes PWM channels and an ADC.
Infineon SAF-XC164CM-8F40F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-XC164CM-8F40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.