
16-bit microcontroller (MCU) featuring 64KB FLASH memory and 6KB RAM. Operates at a maximum frequency of 40MHz with a 16-bit data bus width. Offers SPI, UART, USART, and EBI/EMI interfaces. Includes 7 timers/counters, PWM, and a watchdog timer. Packaged in a 64-TQFP (LQFP) format, suitable for operation between -40°C and 85°C with a supply voltage range of 4.4V to 5.5V.
Sign in to ask questions about the Infineon SAF-XC164GM-8F40FAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC164GM-8F40FAA technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 6KB |
| RoHS Compliant | No |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC164GM-8F40FAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
