Infineon SAF-XC164LM-8F20F technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Height | 1.4mm |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 6KB |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC164LM-8F20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
