16-bit microcontroller featuring a 40MHz clock speed and 16-bit external data and address buses. This CMOS device operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 2.5V. It offers 131072 words of FLASH ROM and 2048 bytes of RAM, alongside 79 I/O lines and PWM channels. The microcontroller is housed in a 100-terminal PQFP package with a 0.50mm pitch.
Infineon SAF-XC164N-16F40F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-XC164N-16F40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.