Infineon SAF-XC164SM-4F40F technical specifications.
| Package/Case | TQFP |
| Frequency | 40MHz |
| Max Supply Voltage | 5V |
| Memory Size | 32KB |
| Min Supply Voltage | 2.35V |
| Number of Bits | 16 |
| Number of I/Os | 47 |
| RAM Size | 4KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC164SM-4F40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
