
The SAF-XC164TM-8F40FAA is a 16-bit microcontroller from Infineon with 64KB of FLASH memory and 6KB of RAM. It operates at a maximum frequency of 40MHz and has a supply voltage range of 4.4V to 5.5V. The device is packaged in a lead-free LQFP package and is RoHS compliant. It features 47 programmable I/Os, 7 timers/counters, and peripherals such as PWM and a watchdog timer. The microcontroller has an internal oscillator and supports SPI, UART, and USART interfaces. It is suitable for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Infineon SAF-XC164TM-8F40FAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC164TM-8F40FAA technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | PWM, WDT |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC164TM-8F40FAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
