16-bit microcontroller featuring a C166 CPU core operating at a maximum clock frequency of 40MHz. This CMOS device offers 262144 words of FLASH ROM and 12288 bytes of RAM, with 103 I/O lines. It supports a 16-bit external data and address bus, includes PWM channels and an ADC, and operates within an industrial temperature range of -40°C to 85°C. Packaged in a 144-terminal PQFP with a 0.50mm pitch, it requires a supply voltage between 2.35V and 2.7V.
Infineon SAF-XC167CI-32F40F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 103 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-XC167CI-32F40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.