
8-bit Microcontrollers - MCU 8Bit Single-Chip MCU
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC824MT-1FGIAA technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |