
The SAF-XC866L-2FRABE is an 8-bit microcontroller from Infineon with 8KB of FLASH memory and 19 I/Os. It operates at a maximum frequency of 26.67MHz and has a maximum supply voltage of 5.5V. The device is available in a TSSOP package and is RoHS compliant. It features a watchdog timer, brown-out detect/reset, power-on reset, and pulse-width modulation. The microcontroller has a memory size of 8KB and a RAM size of 768B, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Sign in to ask questions about the Infineon SAF-XC866L-2FRABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC866L-2FRABE technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, LIN |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC866L-2FRABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
