
The SAF-XC878CM-13FFI3V3AA is an 8-bit microcontroller from Infineon, packaged in a LQFP case and designed for surface mount. It features a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. The device supports SPI, UART, CAN, and USART interfaces with a maximum frequency of 24MHz. It has 52KB of FLASH memory and 3.25KB of RAM, along with 40 programmable I/Os and 4 timers/counters. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Sign in to ask questions about the Infineon SAF-XC878CM-13FFI3V3AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC878CM-13FFI3V3AA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, UART, CAN, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 3.25KB |
| Series | XC8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC878CM-13FFI3V3AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.