MCU 8-bit XC800 8051 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin TQFP
Infineon SAF-XC886CLM-8FFA technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| RAM Size | 1.75KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC886CLM-8FFA to view detailed technical specifications.
No datasheet is available for this part.