The SAF-XC886LM-6FFI3V3AC is a 24MHz 8-bit microcontroller with a UART interface. It features 24KB of FLASH memory and 1.75KB of RAM. The device has 34 programmable I/O pins and 4 timers/counters. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The microcontroller is RoHS compliant and available in a TQFP package.
Infineon SAF-XC886LM-6FFI3V3AC technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.