
The SAF-XC888CLM-8FFA5VAC is an 8-bit microcontroller from Infineon, featuring 32KB of FLASH memory and 48 programmable I/Os. It operates at a maximum frequency of 24MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage between 4.5V and 5.5V and is packaged in a LQFP package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Infineon SAF-XC888CLM-8FFA5VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC888CLM-8FFA5VAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC888CLM-8FFA5VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
