The SAF-XE160FU-8F66RAA is a 16-bit microcontroller from Infineon, featuring 64KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 66MHz and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum operating temperature range of -40 to 85°C. It also includes 5 timers/counters and 28 programmable I/Os, as well as a watchdog timer.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XE160FU-8F66RAA technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, I2S, UART, LIN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 600mW |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | SAxXE160FU |
| Watchdog Timer | Yes |
| RoHS | Compliant |
