The SAF-XE162FM-24F80LAA is a 16-bit microcontroller from Infineon, featuring 192KB of FLASH memory and 10KB of RAM. It operates at a maximum frequency of 80MHz and has a maximum operating temperature of 85°C. The device is available in an LQFP package and is RoHS compliant. It supports various interfaces, including I2C, SPI, CAN, I2S, UART, USART, and LIN, and has 40 programmable I/Os and 5 timers/counters.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XE162FM-24F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, I2S, UART, USART, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
No datasheet is available for this part.