The SAF-XE162FN-16F80LAA is a 16-bit microcontroller from Infineon, featuring 128KB of FLASH memory and 40 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a LQFP package. The device supports various interfaces, including I2C, SPI, CAN, UART, USART, and LIN, as well as EBI/EMI. It also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is compliant with RoHS regulations and is available in tape and reel packaging.
Infineon SAF-XE162FN-16F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
No datasheet is available for this part.