The SAF-XE162FN-24F80LAA is a 16-bit microcontroller from Infineon, featuring 192KB of FLASH memory and 40 I/Os. It operates over a temperature range of -40°C to 85°C and supports various interfaces including I2C, SPI, CAN, UART, USART, and LIN. The device is packaged in a LQFP package and is RoHS compliant.
Infineon SAF-XE162FN-24F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
No datasheet is available for this part.