
The Infineon XE16x microcontroller features a 16-bit data bus width and operates at a maximum frequency of 80MHz. It includes 320KB of FLASH memory and 32KB of RAM, with 40 programmable I/Os and 5 timers/counters. The device is packaged in a LQFP package and is RoHS compliant. It supports various interfaces, including I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, and I2S. The microcontroller has a maximum power dissipation of 800mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Infineon SAF-XE162FN-40F80LAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XE162FN-40F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE162FN-40F80LAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
