The SAF-XE162HL-12F80LAA is a 16-bit microcontroller from Infineon with 96KB of FLASH memory and 6KB of RAM. It operates at a maximum frequency of 80MHz and has a maximum operating temperature of 85°C. The device is packaged in a LQFP-10x10 package and is RoHS compliant. It features 19 ADC channels, 1 I2C channel, 1 SPI channel, and 1 UART channel, as well as 5 timers/counters. The microcontroller is supplied with 5V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XE162HL-12F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Height | 1.4mm |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 19 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | SAxXE162HL |
| Width | 10mm |
| RoHS | Compliant |