
The SAF-XE162HM-72F80LAA is a 16-bit microcontroller from Infineon, designed for a wide range of applications. It features 576 kilobytes of flash memory and 32 kilobytes of random access memory, allowing for efficient storage and processing of data. The device operates at a maximum frequency of 80 megahertz, making it suitable for high-speed applications. It also features a robust temperature range, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The SAF-XE162HM-72F80LAA is available in a 64-pin LQFP package and is compliant with RoHS regulations. It supports a variety of interfaces, including I2C, SPI, CAN, I2S, UART, USART, LIN, and EBI/EMI, making it a versatile solution for various applications. Additionally, the microcontroller includes a range of peripherals, such as a power-on reset, pulse-width modulation, and a watchdog timer, to ensure reliable operation and efficient control of external devices.
Infineon SAF-XE162HM-72F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, I2S, UART, USART, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE162HM-72F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
