Infineon SAF-XE164F-48F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN, I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 16.5MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE164F-48F66LAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
