
Microcontroller, 16-Bit, FLASH, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100
Infineon SAF-XE164F-96F66L technical specifications.
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 16.5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | XE166 |
| RoHS | Compliant |
No datasheet is available for this part.
