The SAF-XE164F-96F80LAC is a 100-pin LQFP industrial microcontroller from Infineon. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 1.4 to 1.6V. The device features a 16-bit architecture with a clock frequency of up to 80MHz and 73 I/O lines. It also includes a 16-bit external data bus and a 24-bit address bus, as well as flash programmability and PWM channels.
Sign in to ask questions about the Infineon SAF-XE164F-96F80LAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XE164F-96F80LAC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-XE164F-96F80LAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.