
The SAF-XE164FN-16F80LAA is a 16-bit microcontroller from Infineon, featuring 128KB of FLASH memory and 75 I/Os. It operates over a temperature range of -40°C to 85°C and is packaged in a LQFP format. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Infineon SAF-XE164FN-16F80LAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XE164FN-16F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 75 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE164FN-16F80LAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
