
The SAF-XE164H-48F66LAC is a 16-bit microcontroller from Infineon, packaged in a LQFP. It features 16KB of RAM and 384KB of FLASH memory, with a supply voltage range of 3-5.5V and an operating temperature range of -40-85°C. The device supports various interfaces, including CAN, I2C, SPI, UART, USART, LIN, and EBI/EMI. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAF-XE164H-48F66LAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XE164H-48F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN, I2C, SPI, UART, USART, LIN, EBI/EMI |
| Max Frequency | 16.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE164H-48F66LAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
